• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350100091D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
10
Number of pins
10
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

AKZ350/10-5.08-V-GRÜN-HC

Product type

Print terminal

CS

5.08 mm

Pins per row

10

Number of pins

10

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Soldering

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Copper alloy

Enclosure material

PA 6.6

Factory colour

Green

Manufacturer part #

50350100091D

Content

1 pc(s)

Length

51.40 mm

Documents & Downloads

Datasheet

Datasheet 3589498 PTR Hartmann 50350100091D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589498 PTR Hartmann 50350100091D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s) Piece