• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350100291D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s)

1/2
Image similar
Product type
Print terminal
CS
5.08 mm
Pins per row
10
Number of pins
10
Connection
Solder lug
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

AKZ350/10-5.08-H-GRÜN-HC

Product type

Print terminal

CS

5.08 mm

Pins per row

10

Number of pins

10

Min. stripping length

6.0 mm

Stripping length (max.)

6.0 mm

Connection

Solder lug

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Copper alloy

Enclosure material

PA 6.6

Factory colour

Green

Manufacturer part #

50350100291D

Content

1 pc(s)

Length

51.40 mm

Documents & Downloads

Datasheet

Datasheet 3589534 PTR Hartmann 50350100291D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3589534 PTR Hartmann 50350100291D Print terminal 1.5 mm² Number of pins 10 Green 1 pc(s)