• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350110201D Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
11
Number of pins
11
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

AKZ350/11-5.08-H-GRÜN

Product type

Print terminal

Features

+ lifter

CS

5.08 mm

Pins per row

11

Number of pins

11

Min. stripping length

6.0 mm

Stripping length (max.)

6.0 mm

Connection

Screw terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Brass

Enclosure material

PA 6.6

Factory colour

Green

Manufacturer part #

50350110201D

Content

1 pc(s)

Length

56.48 mm

Documents & Downloads

Datasheet

Datasheet 3589523 PTR Hartmann 50350110201D Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589523 PTR Hartmann 50350110201D Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s) Piece