• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350110291D Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s)

1/2
Image similar
Product type
Print terminal
CS
5.08 mm
Pins per row
11
Number of pins
11
Connection
Print
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

AKZ350/11-5.08-H-GRÜN-HC

Product type

Print terminal

Features

+ lifter

CS

5.08 mm

Pins per row

11

Number of pins

11

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Copper alloy

Enclosure material

PA 6.6

Factory colour

Green

Manufacturer part #

50350110291D

Content

1 pc(s)

Length

56.48 mm

Documents & Downloads

Datasheet

Datasheet 3589535 PTR Hartmann 50350110291D Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3589535 PTR Hartmann 50350110291D Print terminal 1.5 mm² Number of pins 11 Green 1 pc(s)