• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350110331D Print terminal 1.5 mm² Number of pins 11 Black 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Number of pins
11
Connection
THR
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

AKZ350/11-5.08-V-P3.5-BK-HT

Product type

Print terminal

Features

for THR soldering

CS

5.08 mm

Number of pins

11

Min. stripping length

6.0 mm

Stripping length (max.)

6.0 mm

Connection

THR

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Brass

Enclosure material

PPA

Factory colour

Black

Manufacturer part #

50350110331D

Content

1 pc(s)

Length

56.48 mm

Documents & Downloads

Datasheet

Datasheet 3589505 PTR Hartmann 50350110331D Print terminal 1.5 mm² Number of pins 11 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589505 PTR Hartmann 50350110331D Print terminal 1.5 mm² Number of pins 11 Black 1 pc(s) Piece