• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50601090001E Print terminal 1.0 mm² Number of pins 9 Green 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
3.5 mm
Pins per row
9
Number of pins
9
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

AK601/9-3.5-V-GRÜN

Product type

Print terminal

Features

+ lifter

CS

3.5 mm

Pins per row

9

Number of pins

9

Min. stripping length

6.0 mm

Stripping length (max.)

6.0 mm

Connection

Screw terminal

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.0 mm²

Cross section (inflexible) (max.)

1.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Brass

Enclosure material

PA 6.6

Factory colour

Green

Manufacturer part #

50601090001E

Content

1 pc(s)

Length

31.90 mm

Documents & Downloads

Datasheet

Datasheet 3589444 PTR Hartmann 50601090001E Print terminal 1.0 mm² Number of pins 9 Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589444 PTR Hartmann 50601090001E Print terminal 1.0 mm² Number of pins 9 Green 1 pc(s) Piece