• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 5.08 mm 50950105327D 1 pc(s) Single

1/2
Image similar
Product type
Pin strip (standard)
CS
5.08 mm
Total number of pins
10
Packaging type
Single
Features
for THR soldering
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Single

Product type

Pin strip (standard)

Features

for THR soldering

CS

5.08 mm

Total number of pins

10

Content

1 pc(s)

Connection

THR

Case material

PPA

Manufacturer part #

50950105327D

Factory colour

Black

Contact material

Copper alloy

Length

52.00 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

STLZ950/10G-5.08-H-P2.6-BK-HT

Documents & Downloads

Datasheet

Datasheet 3590860 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 5.08 mm 50950105327D 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3590860 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 5.08 mm 50950105327D 1 pc(s) Single

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?