
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Plug-in screw terminal with lift principle, AK(Z)1100
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Fitting counterpart: STL (Z) 950
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AK(Z)1100
- Features
+ lifter
- CS
5.08 mm
- Pins per row
8
- Total number of pins
8
- Width
40.64 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
10
- AWG (min.)
22
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 12.50 x 40.64 x 26.50 mm
- Connection
Screw terminal
Plug
- Case material
PA 6.6
- Manufacturer part #
51100080001D
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
26.50 mm
- Length
12.50 mm
- max. cross section
4.00 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
AKZ1100/8-5.08-GRÜN
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 566895 PTR Hartmann Socket housing cable AK(Z)1100 Total number of pins 8 Contact spacing: 5.08 mm 51100080001D 1 pc(s)























