110 - 240 V/AC
Rail mounted PSU (DIN)
85 V
AC 100-240V (± 15%)
DC 110V-300V (± 20%)
264 V
20 A
20 A
480 W
Adjustable
1
24 V
1 x
Screw terminal
(L x W x H) 127 x 48 x 124 mm
830 g
30 V
24 V
+70 °C
+45 °C
-25 °C
-25 °C
CP20.242
1 pc(s)
590.000 h
48 mm
124 mm
127 mm
+70 °C
-25 °C
CP20.242
95.6 %
yes
User & Safety Instructions 2189087 PULS CP20.242 Rail mounted PSU (DIN) 24 V 20 A 480 W No. of outputs:1 x Content 1 pc(s)