• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS CPS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

85 - 264 V AC

Input voltage (max.)

240 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 65 x 124 x 127 mm

Weight

1000 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

CPS20.241

Content

1 pc(s)

MTBF

120.000 h

PSU features

Adjustable voltage output

Width

65 mm

Height

124 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

DIMENSION CPS20.241

Efficiency

95.2 %

Depth

127 mm

Connections

Screw terminals

Output current (details)

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 514831 PULS CPS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 514831 PULS CPS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions 514831 PULS CPS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 514831 PULS CPS20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

The PULS CPS20.241 is a cost-efficient power supply with no compromises in quality, reliability, size, and power reserves.

Features

  • Single-phase
  • 20% power reserve (power boost)
  • Adjustable output voltage
  • Active power current limiting
  • Full power from -25 to +60 °C
  • Large screw terminals

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)