100 - 240 V/AC
Rail mounted PSU (DIN)
85 V
AC 100-120/200-240V (± 10%)
264 V
10 A
10 A
240 W
Adjustable
1
24 V
1 x
Screw terminal
(L x W x H) 117 x 60 x 124 mm
800 g
30 V
24 V
+70 °C
+60 °C
-25 °C
-25 °C
CS10.242
1 pc(s)
821.000 h
Surge protection
DC-to-DC converter
60 mm
124 mm
117 mm
+70 °C
-25 °C
CS10.242
91.2 %
yes
User & Safety Instructions 2189077 PULS CS10.242 Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)