1/4
100 - 240 V/AC
Rail mounted PSU (DIN)
85 V
AC 100-120/200-240V (± 10%)
264 V
5 A
5 A
120 W
Adjustable
1
24 V
1 x
Screw terminal
(L x W x H) 117 x 32 x 124 mm
500 g
30 V
24 V
+70 °C
+60 °C
-25 °C
-25 °C
CS5.241-C1
1 pc(s)
869.000 h
Automatic range selector
32 mm
124 mm
117 mm
+70 °C
-25 °C
CS5.241-C1
90.2 %
yes
User & Safety Instructions 2189073 PULS CS5.241-C1 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)