• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS CS5.241-S1 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • AC 100–120 / 200–240V automatic range switching
  • Wide only 32mm
  • quick-connection spring-loaded terminals
  • Efficiency up to 90.2%
  • simple triggering of fuses through high overload / peak current
  • 20% power reserve
  • Full output power between -25°C and +60°C
  • negligible small switch-on current

Technical specifications

Nominal input voltage

100 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

180 V

Input voltage

AC 100-120/200-240V (± 10%)

Input voltage (max.)

90 V

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 117 x 32 x 124 mm

Weight

500 g

Output voltage (max.)

30 V

Output voltage (min.)

24 V

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+60 °C

Min. operating temperature (derating)

-25 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

CS5.241-S1

Content

1 pc(s)

MTBF

869.000 h

PSU features

Automatic range selector

Width

32 mm

Height

124 mm

Length

117 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

CS5.241-S1

Efficiency

90.2 %

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189084 PULS CS5.241-S1 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

The DIN rail power supplies of THE DIMENSION product family impress through their highest performance, a large variety of variants as well as extensive features and approvals.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)