• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS DIMENSION CD5.241 DC/DC converter Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC-converter SMPS module CD5

  • Galvanic separation
  • Stabilised output voltage
  • Voltage lifting when conduction loss

Technical specifications

Product type

DC/DC converter

Type

CD5.241

Dim

(W x H x D) 32 x 124 x 102 mm

Height

124 mm

Width

32 mm

Output voltage (max.)

24 V DC

Weight

425 g

Content

1 pc(s)

Depth

102 mm

120 W

Connections

Screw terminals

Output voltage

24 V DC

Output current (details)

5 A

Type

CD5.241

Input voltage

24 V DC

Input voltage

18 - 32 4 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 511381 PULS DIMENSION CD5.241 DC/DC converter Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 511381 PULS DIMENSION CD5.241 DC/DC converter Content 1 pc(s)

Conformity certificate

Conformity certificate 511381 PULS DIMENSION CD5.241 DC/DC converter Content 1 pc(s)

Description

The DC/DC-converter in DIMENSION-casing are adjusted for multi-purpose. Ideal as stable current source in battery operated systems, for adjustment of current niveau or increasing the current in longer cables. Extremely compact and simple retrofit.

Features

  • 20% power reserve (power boost)
  • Adjustable output voltage
  • DIN-Rail mount

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

What kind of DC/DC Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)