• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS DIMENSION PISA11.410 Overvoltage/overcurrent protector 24 V DC 10 A No. of outputs:4 x Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

4-channel fuse module PISA11.

  • 24 V DC/ 10 A
  • Additional Voltage Monitoring
  • LED status and error display
  • 4 xOutputs: 10 A

Technical specifications

  • Temperature range -25°C to +60°C.
Nominal input voltage

24 V/DC

Type

DIN rail power supply

Product type

Overvoltage/overcurrent protector

Min. input voltage

18 V DC

Output voltage

24 V DC

Inputs

1

Input voltage

24 V DC

Input voltage (max.)

30 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

4 x

Connection

Screw terminal

Dim

(W x H x D) 45 x 75 x 91 mm

Weight

140 g

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PISA11.410

Content

1 pc(s)

PSU features

Surge protection

Width

45 mm

Height

75 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

DIMENSION PISA11.410

Depth

91 mm

Connections

Screw terminals

Output current (details)

4x 10 A

Output current (high)

20 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513927 PULS DIMENSION PISA11.410 Overvoltage/overcurrent protector 24 V DC 10 A No. of outputs:4 x Content 1 pc(s)

Description

With the PISA-fuse module is for the first time in addition to a pure current monitoring of the individual outputs and the 24V power supply voltage is monitored and protected against voltage dips. A protective shield in the input stage of the PISA module functions as a variable valve and can only so much power that the supply voltage is not under 21 V sinks. This is a safe and uninterrupted supply for sensitive loads possible if this to the same power supply as the PISA module can be connected. For consumers, the insensitive to short voltage dips respond or the self-the cause of error on the 24 V supply, to be connected to one of the four current monitored outputs of the PISA module.

This text is machine translated.

Features

  • Protection level for supply voltage: 21 V/DC
  • Common shutdown of all 4 outputs in case of an error.
  • Firmly set current values
  • Approvals: UL508, UL 2367), UL 60950-1, NEC Class-2.

Scope of delivery

  • DIN rail power supply

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)