• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS FPS300.247-071-151 Power supply unit 24 V 15 A 360 W Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,105.00 / piece)
€ 1,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Power supply 100-240 Vac 24 V 300 W.

  • Protection class IP65 and IP67
  • AC 100-240 V wide-range input
  • 600 W peak power for 5 s.
  • Output connected to PE (PELV/ES1)
  • 95.7 % efficiency at full load and excellent partial load efficiency
  • Full power between -30 °C and +55 °C
  • Low inrush current surge
  • High immunity to transients and surges
  • Low electromagnetic emissions
  • Large output capacity
  • IO-Link interface
  • This text is machine translated.

Technical specifications

Nominal input voltage

100 - 240 V/AC

110 - 300 V/DC

Product type

Power supply unit

Min. input voltage

85 V AC

88 V DC

Output voltage

24 V

Inputs

1-phase AC connection

Input voltage

85–264 V/AC
88–360 V DC

Input voltage (max.)

264 V AC

360 V DC

Max. output current

15 A

Output current (max.) - rounded

15 A

360 W

Output voltage (nominal)

24 V

Weight

1200 g

Output voltage (max.)

28 V

Output voltage (min.)

24 V

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

+55 °C

Operating temperature (min.)

-30 °C

Manufacturer part #

FPS300.247-071-151

Content

1 pc(s)

IP65/67

Max. temperature

70 °C

Min. temperature

-30 °C

Type

FPS300.247-071-151

Efficiency

95.7 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3787722 PULS FPS300.247-071-151 Power supply unit 24 V 15 A 360 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3787722 PULS FPS300.247-071-151 Power supply unit 24 V 15 A 360 W Content 1 pc(s)

Conformity certificate

Conformity certificate 3787722 PULS FPS300.247-071-151 Power supply unit 24 V 15 A 360 W Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)