1/3
RCCB
Push-in connector
Black
12 V DC
24 V DC
8 A
-25 °C
70 °C
IP20
98 mm
22.5 mm
104 mm
Mounted on a standard 35 mm DIN rail according to EN 60715 or EN 50022 with a rail height of 7.5 mm or 15 mm
1 pc(s)
PISA-M-402
(L x W x H) 98 x 22.5 x 104 mm
Yes
yes
Datasheet 3787704 PULS PISA-M-402 RCCB 12 V DC, 24 V DC 8 A 1 pc(s)
User & Safety Instructions 3787704 PULS PISA-M-402 RCCB 12 V DC, 24 V DC 8 A 1 pc(s)
Conformity certificate 3787704 PULS PISA-M-402 RCCB 12 V DC, 24 V DC 8 A 1 pc(s)