1/3
RCCB
Electronic circuit breaker (electronic circuit breaker) with 4 current-limited output channels and adaptive, voltage-dependent trigger threshold to maintain the maximum output power as per NEC Class 2.
Push-in connector
Black
20 A
-25 °C
70 °C
IP20
98 mm
22.5 mm
104 mm
Installation on a 35 mm DIN rail according to EN 60715 or EN 50022 with a rail height of 7.5 mm or 15 mm
Yes
1 pc(s)
PISA-M-4CL2
(L x W x H) 98 x 22.5 x 104 mm
Yes
yes
Datasheet 3787703 PULS PISA-M-4CL2 RCCB 20 A 1 pc(s)
User & Safety Instructions 3787703 PULS PISA-M-4CL2 RCCB 20 A 1 pc(s)
Conformity certificate 3787703 PULS PISA-M-4CL2 RCCB 20 A 1 pc(s)