• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS UB10.245 Overvoltage/overcurrent protector 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • 24V DC-UPS with additional 12V output
  • for different applications
  • only one 12V battery required
  • Stable output voltage in buffer operation
  • Excellent battery management for
  • a long-time possible battery life
  • Comprehensive diagnostic and monitoring functions
  • including signal "replace battery"
  • Electronic protection against overload and short circuit
  • 50% power reserve

Technical specifications

Nominal input voltage

24 V/DC

Product type

Overvoltage/overcurrent protector

Input voltage

DC 24 V

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 117 x 49 x 124 mm

Weight

350 g

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

UB10.245

Content

1 pc(s)

MTBF

788.000 h

PSU features

incl. UPS function

Width

49 mm

Height

124 mm

Length

117 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

UB10.245

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189093 PULS UB10.245 Overvoltage/overcurrent protector 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

The DIN rail power supplies of THE DIMENSION product family impress through their highest performance, a large variety of variants as well as extensive features and approvals.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)