• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA CONDOR BLACK MID S3L ESD FO SR 630101202000047 Protective footwear S3L Shoe size (EU): 47 Black-grey 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black-grey

Safety class

S3L

Shoe size (EU)

47

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Cowhide

Certification marks

S3L

Documents & Downloads

Datasheet

Datasheet 3802511 PUMA CONDOR BLACK MID S3L ESD FO SR 630101202000047 Protective footwear S3L Shoe size (EU): 47 Black-grey 1 Pair

User & Safety Instructions

User & Safety Instructions 3802511 PUMA CONDOR BLACK MID S3L ESD FO SR 630101202000047 Protective footwear S3L Shoe size (EU): 47 Black-grey 1 Pair

Conformity certificate

Conformity certificate 3802511 PUMA CONDOR BLACK MID S3L ESD FO SR 630101202000047 Protective footwear S3L Shoe size (EU): 47 Black-grey 1 Pair

Description

COMPACT PU OUTSOLE
Due to the high material density, the non-slip outsole (SRC) wears down less and thus increases the life of the shoe. The distinctive profile offers maximum support and grip on uneven as well as on wet, smooth surfaces. The wide outer sleeves ensure high stability.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Permanently high level of comfort for
Fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and a
Permanent performance
SURFACE MATERIAL
The upper material consists of robust, extremely durable calf leather, which is resistant to wear. The smooth, soft material offers optimum protection against moisture ingress and is easy to clean.

This text is machine translated.

Features

  • Protection: Steel cap and flexible FAP® penetration protection
  • Plus: ESD
  • Shaft: Smooth full-grain leather
  • Lining: BreathActive functional lining
  • Footbed: Evercushion®RELIEFT
  • Sole: REBOUND – Compact PU outsole with midsole made of durable and powerful EFFECT.FOAM®for excellent damping and energy return
  • Colour: Black-gray
  • Sizes: 39 - 47

More interesting products

(*All information is plus legal VAT)