• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Crosstwist Mid 633140-40 Safety work boots S3 Shoe size (EU): 40 Blue, Orange 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety Boots Cross Twist Mid S3 HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Blue

Orange

Safety class

S3

Shoe size (EU)

40

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Fibreglass

Material

Leather

Microfibre

Fabric

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2112977 PUMA Crosstwist Mid 633140-40 Safety work boots S3 Shoe size (EU): 40 Blue, Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2112977 PUMA Crosstwist Mid 633140-40 Safety work boots S3 Shoe size (EU): 40 Blue, Orange 1 pc(s)

Description

Rubber sole URBAN
The up to 300°C heat-resistant HRO Rubber sole with its differently shaped profile elements provides for optimal mobility and secure contact to the ground. Due to the reinforcement of the rotation point is greatly reduced friction and thus fatigue.

IdCell
The idCell element in the heel area consists of very light, foamed EVA and optimally absorbs shocks and impacts when putting on the heel.

Evercushion ® BA
The breath-active material of the sole transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The anatomically shaped foot bed completes the high performance claim of our urban series.

Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.

EVA midsole
In this ultra-lightweight midsole provide countless small air bubbles for an optimal absorption and enhance the abrollbewegung of the foot.

Upper material
Robust leather and micro-fiber makes this shoes again more resistant to the strains in the hard day. Textile inserts provide for more Atmunsaktivitat.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)