• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA KRYPTON GREEN DISC LOW S3S ESD FO SR 644320600000038 Safety shoes S3S Shoe size (EU): 38 Green 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Safety shoes

Factory colour

Green

Safety class

S3S

Shoe size (EU)

38

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Cowhide

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3803391 PUMA KRYPTON GREEN DISC LOW S3S ESD FO SR 644320600000038 Safety shoes S3S Shoe size (EU): 38 Green 1 Pair

User & Safety Instructions

User & Safety Instructions 3803391 PUMA KRYPTON GREEN DISC LOW S3S ESD FO SR 644320600000038 Safety shoes S3S Shoe size (EU): 38 Green 1 Pair

Conformity certificate

Conformity certificate 3803391 PUMA KRYPTON GREEN DISC LOW S3S ESD FO SR 644320600000038 Safety shoes S3S Shoe size (EU): 38 Green 1 Pair

More interesting products

(*All information is plus legal VAT)