• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Sierra Nevada Mid 630220402000038 Safety work boots S3 Shoe size (EU): 38 Brown 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIERRA NEVADA MID S3 WR CI HI HRO SRC SIZE 38

  • Fibre glass cap, metal-free, flexible FAP® through protection
  • CORDURA®
  • Sympatex membrane
  • Heat resistant up to 300°C.
  • Non-slip
  • PU/RUBBER SOLE SCUFF CAPS EVO

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Brown

Safety class

S3

Shoe size (EU)

38

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Cowhide

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3012555 PUMA Sierra Nevada Mid 630220402000038 Safety work boots S3 Shoe size (EU): 38 Brown 1 Pair

User & Safety Instructions

User & Safety Instructions 3012555 PUMA Sierra Nevada Mid 630220402000038 Safety work boots S3 Shoe size (EU): 38 Brown 1 Pair

Description


Rubber sole
Large studs and heat resistant up to 300°C - this resistant HRO rubber sole can be seen for what it has been designed for: For optimum protection and performance even on wet or muddy floors.

EVERY.Flex
An decoupling point integrated in the paragraph helps the foot to find the ideal contact between the heel and the ground, depending on the weight, size and step length of the carrier.

extremely comfortable
This ergonomically shaped footbed ensures a proper fit and supports the foot optimally. The perforation and the hydrophobic and antibacterial textile cover guarantee superior moisture management, while a heel damping pad provides excellent shock absorption.

Fibreglass cap
The newly developed high-tech fiberglass toe protection cap offers enormous resistance and more toe-free.

Scuff cap
Extra raised over cap for carriers who kneel a lot during their work.

Upper material
Oiled complete cowhide leather is robust and extremely durable and offers more protection from penetrating moisture by its special treatment. It also prevents premature aging if you take too little care.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)