• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Touring Black Low 643410200000043 ESD Safety shoes S3 Shoe size (EU): 43 Black, Red 1 Pair

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOURING BLACK LOW S3 ESD SRC SIZE 43

  • Fibre glass cap, metal-free, flexible FAP® through protection
  • Internal cords without prominent elements for a particularly slim design
  • Metal-free
  • MOTO PROTECT - Non-slip DUO PU-Sole with MTSP Torsion Control Element
  • DRIVERS HEEL for a natural rolling movement
  • BreathActive Function lining
  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety shoes

Factory colour

Black

Red

Safety class

S3

Shoe size (EU)

43

Sole material

Duo-PU

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Cowhide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012675 PUMA Touring Black Low 643410200000043 ESD Safety shoes S3 Shoe size (EU): 43 Black, Red 1 Pair

Description

MOTO PROTECT - TAKE THE POLE POSITION
The new generation MOTO PROTECT - even more performance and motorsport feeling at work. The DUO-PU sole with damping midsole and stabilizing MTSP Torsion Control Element provides absolutely safe and comfortable appearance. The interior tie and the Drivers Heel support the perfect blend of ultimate performance, comfort and motorsport look.

EVERCUSSION® PLUS
In this high-performance footbed, a combination of cellular soft polyurethane and PORON® is used to protect the bale and heel of the foot from vibration. The additional shock absorption by PORON® also meets the tough daily requirements and guarantees long-lasting comfort and performance.

FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.

FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.

Moto Protect Sole
The non-slip, damping DUO PU sole is pure motor sport. As with a tire profile, fluids are discharged and the grip is optimized on every surface (SRC). The MTSP Torsion Control element gives additional stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)