• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA VANTI GREY LOW S1PS ESD FO HRO SR 643700801000040 Protective footwear S1PS Shoe size (EU): 40 Stone 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma VANTI GRAY LOW S1PS ESD FO HRO SR; Safety shoe; according to standard EN ISO 20345:2022; color/size stone,40

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Stone

Safety class

S1PS

Shoe size (EU)

40

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Sandwich material

Microfibre

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803245 PUMA VANTI GREY LOW S1PS ESD FO HRO SR 643700801000040 Protective footwear S1PS Shoe size (EU): 40 Stone 1 Pair

User & Safety Instructions

User & Safety Instructions 3803245 PUMA VANTI GREY LOW S1PS ESD FO HRO SR 643700801000040 Protective footwear S1PS Shoe size (EU): 40 Stone 1 Pair

Conformity certificate

Conformity certificate 3803245 PUMA VANTI GREY LOW S1PS ESD FO HRO SR 643700801000040 Protective footwear S1PS Shoe size (EU): 40 Stone 1 Pair

Description

RUBBER SOLE MOTION
Heat-resistant to 300°C, the HRO rubber sole is inspired by the latest footwear technologies. The anti-slip sole profile with diagonally running wide flex grooves and differently shaped studs ensures optimal mobility and secure ground contact (SRC).
IMPULSES.FOAM® MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM® in 2 different densities reacts to each of your steps with an energy pulse. The IMPULSE.FOAM® not only gives you energy, but also ensures maximum damping and excellent stability.
TORSION CONTROL ELEMENT
The TPU torsion control element in the sole center supports the natural rolling motion of the foot and provides more stability.
SURFACE MATERIAL
The light textile fabric is especially robust, tear-resistant and breathable. The TPU reinforcement elements give the shoe stability and resistance and thus set new accents in terms of appearance and functionality.

This text is machine translated.

Features

  • Protection: Fibre glass cap and metal-free, flexible FAP® through protection
  • Plus: ESD, metal-free
  • Shaft: Sandwich mesh with durable micro-fiber
  • Lining: BreathActive function lining
  • Footbed: Evercushion®BA
  • Sole: Rubber sole MOTION IMPULSE Triple Density –300°C heat-resistant, non-slip rubber outsole with an IMPULSIVE midsole.FOAM®in two different densities for excellent cushioning, stability and comfort.
  • Colour: grey
  • Sizes: 39 -48

More interesting products

(*All information is plus legal VAT)