• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Grey 20 A 1 maker, 1 breaker Siemens 5TE4830

EAN:
Part number:
Item no:
Image similar
Product type
Pushbutton
Nominal current - rounded value
20 A
Contact type
1 maker
1 breaker
Operating voltage
400 V
Factory colour
Grey
Datasheet (PDF)
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 78g
  • Protection class: IP20
Product type

Pushbutton

Contact type

1 maker

1 breaker

Operating voltage

400 V

Factory colour

Grey

Dim

(W x H x D) 18 x 90 x 70 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

Width

18 mm

Height

90 mm

Depth

70 mm

AC

Other

TRUE

70 mm

0.17 W

1

1

0

LED

1

Other

Other

IP20

1

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732104 Pushbutton Grey 20 A 1 maker, 1 breaker Siemens 5TE4830

User & Safety Instructions

User & Safety Instructions 1732104 Pushbutton Grey 20 A 1 maker, 1 breaker Siemens 5TE4830

Description

DELTA fläche IP44, AP Dark gray/light gray OFF switch 1-pole, 10A 250V 66x 75 mm "DELTA switches and socket outlets – design and quality to perfection from Siemens. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use. So that electrical installations don’t ""get their feet wet"". Advantages of the Siemens Delta Fläche IP 44 surface range: 1. The thermoplastic enclosures are durable and impact-resistant. 2. Screwless terminals for switch and socket outlet inserts. 3. Insulated reset levers ensure touch protection. 4. Conductor released at the touch of a button, no tools required. 5. All terminals are designed as double terminals. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry."

More interesting products

(*All information is plus legal VAT)