
Image similar
Pushbutton
1 maker
400 V
Grey
(L x W x H) 70 x 18 x 90 mm
20 A
20 A
1
Red
18 mm
90 mm
70 mm
70 mm
AC
Red
TRUE
70 mm
0.17 W
1
0
0
LED
1
Other
Other
IP20
0
1
0
yes
Datasheet 1731832 Pushbutton Grey 20 A 1 maker Siemens 5TE4822
User & Safety Instructions 1731832 Pushbutton Grey 20 A 1 maker Siemens 5TE4822