
Image similar
Pushbutton
2 breakers
400 V
Grey
(L x W x H) 70 x 18 x 90 mm
20 A
20 A
1
Red
18 mm
90 mm
70 mm
70 mm
AC
Red
TRUE
70 mm
0.17 W
0
2
0
LED
1
Other
Other
IP20
2
0
0
not relevant
Datasheet 1732103 Pushbutton Grey 20 A 2 breakers Siemens 5TE4824
User & Safety Instructions 1732103 Pushbutton Grey 20 A 2 breakers Siemens 5TE4824