• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Grey 20 A 2 change-overs Siemens 5TE4814

EAN:
Part number:
Item no:
Image similar
Product type
Pushbutton
Nominal current - rounded value
20 A
Contact type
2 change-overs
Operating voltage
400 V
Factory colour
Grey
Datasheet (PDF)
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 89 g
  • Protection class: IP20
Product type

Pushbutton

Contact type

2 change-overs

Operating voltage

400 V

Factory colour

Grey

Dim

(L x W x H) 70 x 18 x 90 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

LED colour

Grey

Width

18 mm

Height

90 mm

Length

70 mm

Depth

70 mm

AC

Grey

FALSE

70 mm

0

0

2

LED

1

Other

Other

IP20

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731829 Pushbutton Grey 20 A 2 change-overs Siemens 5TE4814

User & Safety Instructions

User & Safety Instructions 1731829 Pushbutton Grey 20 A 2 change-overs Siemens 5TE4814

Description

Miniature circuit breaker 230 V 10kA, 1+N-pole, C, 13 A, D=70 mm

More interesting products

(*All information is plus legal VAT)