• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Grey 20 A 2 makers, 2 breakers Siemens 5TE48112

EAN:
Part number:
Item no:
Image similar
Product type
Pushbutton
Nominal current - rounded value
20 A
Contact type
2 makers
2 breakers
Operating voltage
400 V
Factory colour
Grey
Datasheet (PDF)
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 80 g
  • Protection class: IP20
Product type

Pushbutton

Contact type

2 makers

2 breakers

Operating voltage

400 V

Factory colour

Grey

Dim

(L x W x H) 70 x 18 x 90 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

LED colour

Grey

Width

18 mm

Height

90 mm

Length

70 mm

Depth

70 mm

AC

Grey

FALSE

70 mm

2

2

0

LED

1

Other

Other

IP20

2

2

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731827 Pushbutton Grey 20 A 2 makers, 2 breakers Siemens 5TE48112

User & Safety Instructions

User & Safety Instructions 1731827 Pushbutton Grey 20 A 2 makers, 2 breakers Siemens 5TE48112

Description

SIMATIC ET 200SP, Relay module, RQ NO 4x 120V DC..230VAC/5A ST. 4 normally open contacts, isolated contacts, packing unit: 10 pieces, fits to BU-type B0 and B1, Colour Code CC40, substitute value output, module diagnostics for: supply voltage

More interesting products

(*All information is plus legal VAT)