
Image similar
Pushbutton
3 makers
400 V
Grey
(L x W x H) 70 x 18 x 90 mm
20 A
20 A
1
Grey
N
18 mm
90 mm
70 mm
70 mm
AC
Grey
FALSE
70 mm
0
3
0
LED
1
Other
Other
IP20
0
4
0
not relevant
Datasheet 1705240 Pushbutton Grey 20 A 3 makers Conductor type = N Siemens 5TE4812
Datasheet 1705240 Pushbutton Grey 20 A 3 makers Conductor type = N Siemens 5TE4812
User & Safety Instructions 1705240 Pushbutton Grey 20 A 3 makers Conductor type = N Siemens 5TE4812