• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Grey 20 A 4 breakers Siemens 5TE4813

Image similar
Product type
Pushbutton
Number of pins
4
Nominal current - rounded value
20 A
Contact type
4 breakers
Operating voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 92 g
  • Protection class: IP20
Product type

Pushbutton

Contact type

4 breakers

Operating voltage

400 V

Factory colour

Grey

Number of pins

4

Dim

(L x W x H) 70 x 18 x 90 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

LED colour

Grey

Width

18 mm

Height

90 mm

Length

70 mm

Depth

70 mm

AC

Grey

FALSE

70 mm

0

4

0

LED

1

Other

Other

IP20

4

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731828 Pushbutton Grey 20 A 4 breakers Siemens 5TE4813

User & Safety Instructions

User & Safety Instructions 1731828 Pushbutton Grey 20 A 4 breakers Siemens 5TE4813

Description

Miniature circuit breaker 230 V 10kA, 1+N-pole, B, 13 A, D=70 mm

More interesting products

(*All information is plus legal VAT)