• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Grey 6 mm² 20 A 1 maker, 1 breaker Siemens 5TE4820

EAN:
Part number:
Item no:
Image similar
Product type
Pushbutton
Number of pins
2
Nominal current - rounded value
20 A
Compatible with (details)
5TL1
FI/LS 5SU1
FI 5SV
Contact type
1 maker
1 breaker
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 83g
  • Protection class: IP20
Product type

Pushbutton

Compatible with (details)

5TL1

FI/LS 5SU1

FI 5SV

Contact type

1 maker

1 breaker

Operating voltage

400 V

Factory colour

Grey

Cross section

6 mm²

Number of pins

2

Dim

(L x W x H) 70 x 18 x 90 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

LED colour

Red

Width

18 mm

Height

90 mm

Length

70 mm

Depth

70 mm

AC

Red

TRUE

70 mm

0.17 W

1

1

0

LED

1

Other

Other

IP20

1

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731830 Pushbutton Grey 6 mm² 20 A 1 maker, 1 breaker Siemens 5TE4820

User & Safety Instructions

User & Safety Instructions 1731830 Pushbutton Grey 6 mm² 20 A 1 maker, 1 breaker Siemens 5TE4820

Description

Miniature circuit breaker 230 V 10kA, 1+N-pole, D, 13 A, D=70 mm

More interesting products

(*All information is plus legal VAT)