• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Grey 6 mm² 20 A 1 maker Siemens 5TE4821

EAN:
Part number:
Item no:
Image similar
Product type
Pushbutton
Nominal current - rounded value
20 A
Contact type
1 maker
Operating voltage
230 V
Factory colour
Grey
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 73g
  • Protection class: IP20
Product type

Pushbutton

Contact type

1 maker

Operating voltage

230 V

Factory colour

Grey

Cross section

6 mm²

Dim

(L x W x H) 70 x 18 x 90 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

LED colour

Red

Width

18 mm

Height

90 mm

Length

70 mm

Depth

70 mm

AC

Red

TRUE

70 mm

0.17 W

1

0

0

LED

1

Other

Other

IP20

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731831 Pushbutton Grey 6 mm² 20 A 1 maker Siemens 5TE4821

User & Safety Instructions

User & Safety Instructions 1731831 Pushbutton Grey 6 mm² 20 A 1 maker Siemens 5TE4821

Description

Miniature circuit breaker 230 V 10kA, 1+N-pole, C, 0.3A, D=70 mm

More interesting products

(*All information is plus legal VAT)