• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PV fuse 10 A ABB E 9F10 PV 1 pc(s) Piece

Packaging type
Piece
Product type
PV fuse
Nominal current - rounded value
10 A
Content
1 pc(s)
Nominal current
10 A
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PV fuse

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

50

Content

1 pc(s)

Type

E 9F10 PV

Documents & Downloads

Datasheet

Datasheet 2323035 PV fuse 10 A ABB E 9F10 PV 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2323035 PV fuse 10 A ABB E 9F10 PV 1 pc(s) Piece

Description

Cylindrical fuses of the E 9F PV series are specifically used for the over-current protection of photovoltaic applications up to 1000 V DC. Thanks to the large current range from 1 A to 30 A and the high rated voltage of 1000 V DC, the E 9F PV series is ideal for protecting strings, frequency converters and OVR surge protectors in accordance with IEC 60269-6 “additional requirements for fuse links for the protection of solar photovoltaic power generation systems”.

This text is machine translated.