• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PV fuse 15 A Schurter 1 pc(s)

1/2
Product type
PV fuse
Nominal current - rounded value
15 A
Content
1 pc(s)
Nominal current
15 A
Certification marks
IEC/UL 62368-1, IEC 61730-2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PV fuse 10.3x38 gPV 1000V 15A PCB

  • G-fuse standard
  • Characteristics gPV
  • Meets the new UL and IEC solar standards
  • UL approved for 1000V DC
  • High breaking capacity of 20kA @ 1000V DC
  • depth min. Switching capacity of 1.35xIN
  • Meets the requirements of IEC 61730-2 for PV module safety

Technical specifications

  • Series: ASO 10.3x38
  • 10.3 x 38 mm case
  • Applications: Suitable for all photovoltaic applications, inverters, battery charge regulator, in-line protection, line protection
  • Melting Integral: 505 A²/s.
  • RATED VOLTAGE V/DC 1,000 V/DC
  • Design: Photovoltaic
Product type

PV fuse

Nominal current

15 A

Nominal current - rounded value

15 A

Certification marks

IEC/UL 62368-1, IEC 61730-2

Content

1 pc(s)

RoHS-compliant

Yes

Type

0090.1015

Power dissipation

2.282 W

Max. temperature

125 °C

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 3738130 PV fuse 15 A Schurter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3738130 PV fuse 15 A Schurter 1 pc(s)

Description

Schurter G-fuse link 10.3x38mm ASO 10.3X38 1.000VDC 15A photovoltaic

This text is machine translated.