• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1905C133 Core connector flexible: 0.90-1.30 mm² fixed: 0.90-1.30 mm² Number of pins: 4 Content: 10 pc(s) Green

1/2
Product type
Core connector
Cross section (flexible) (min.)
0.90 mm²
Cross section (flexible) (max.)
1.30 mm²
Cross section (inflexible) (min.)
0.90 mm²
Cross section (inflexible) (max.)
1.30 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-wire connector

  • With gel filling: Moisture-resistant
  • Stock set with 10 green 4-pin wire connectors
  • Self-stripping, for cable external diameter of up to 3.18 mm

Technical specifications

Product type

Core connector

Cross section (flexible) (min.)

0.90 mm²

Cross section (flexible) (max.)

1.30 mm²

Cross section (inflexible) (min.)

0.90 mm²

Cross section (inflexible) (max.)

1.30 mm²

Number of pins

4

Factory colour

Green

Series

1905C

Content

10 pc(s)

Manufacturer part #

1905C133

26-19

Connection

Cut & Clip

Insulation material

PP

Contact material

Bronze

Temperature range

-30℃ - +70 °C

Connector clip features

Insulated

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2137871 Quadrios 1905C133 Core connector flexible: 0.90-1.30 mm² fixed: 0.90-1.30 mm² Number of pins: 4 Content: 10 pc(s) Green

User & Safety Instructions

User & Safety Instructions 2137871 Quadrios 1905C133 Core connector flexible: 0.90-1.30 mm² fixed: 0.90-1.30 mm² Number of pins: 4 Content: 10 pc(s) Green

Description

These useful single wire connectors in the set are optimally suitable for applications in which humidity or adverse ambient conditions play a role, such as telephone wires, door intercommunication systems or in harsh industrial environments in measurement technology, signal and control applications. Through a gel filling of the connector, the contact is best protected against liquid media in the long term and ensures a secure connection of signal lines or for voltages up to 75 V/DC or 50 V/AC. The cables are stripped during the crimping process and the electrical contact is made, during this process some gel can escape from the clamp - which depends on the diameter of the cables used and is completely normal.
For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)