• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1905C140 Core connector flexible: - fixed: - Number of pins: 2, 3, 4 Content: 25 Parts Yellow, Red, Blue

1/2
Product type
Core connector
Number of pins
2
3
4
Series
1905C
Factory colour
Yellow
Red
Blue
Content
25 Parts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 Parts)
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single wire connector assortment, 25 pieces

  • With gel filling: Moisture-resistant
  • Stock set with 25 different wire connectors
  • Self-stripping, for various cable outer diameters

Technical specifications

Product type

Core connector

Number of pins

2

3

4

Factory colour

Yellow

Red

Blue

Series

1905C

Content

25 Parts

Manufacturer part #

1905C140

Connection

Cut & Clip

Connector clip features

Insulated

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2137869 Quadrios 1905C140 Core connector flexible: - fixed: - Number of pins: 2, 3, 4 Content: 25 Parts Yellow, Red, Blue

User & Safety Instructions

User & Safety Instructions 2137869 Quadrios 1905C140 Core connector flexible: - fixed: - Number of pins: 2, 3, 4 Content: 25 Parts Yellow, Red, Blue

Description

These useful single wire connectors in the set are optimally suitable for applications in which humidity or adverse ambient conditions play a role, such as telephone wires, door intercommunication systems or in harsh industrial environments in measurement technology, signal and control applications. Through a gel filling of the connector, the contact is best protected against liquid media in the long term and ensures a secure connection of signal lines or for voltages up to 75 V/DC or 50 V/AC. The cables are stripped during the crimping process and the electrical contact is made, during this process some gel can escape from the clamp - which depends on the diameter of the cables used and is completely normal.
For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.
The maximum load capacity is 3 A/ 75V/DC / 50 V/AC, the terminals can be connected at an ambient temperature of -30 °C ... +70 °C.

This text is machine translated.

Scope of delivery

  • Yellow 0.4 - 0.9 mm 5 pcs (AWG 26-21) 2 pin
  • Yellow 0.4 - 0.9 mm 5 pcs (AWG 26-19) 2 pin
  • Red 0.4 - 0.9 mm 5 pcs (AWG 26-19) 3 pin
  • Blue 0.9 - 1.3 mm 5 pcs (AWG 26-19) 4 pin
  • Red 0.5 - 0.9 mm 5 pcs (AWG 24-19) 4 pin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)