• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2001C225 DVI connector Plug, straight Number of pins: 26 Black 1 pc(s)

1/3
Product type
DVI connector
Connector type
Plug, straight
Connection
Screws
Number of pins
26
Contact material
Phosphorus bronze
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DVI-D (Dual Link) - modular plug set

  • DVI connector
  • Plug, straight

Technical specifications

Type

DVI-D (Dual Link)

Product type

DVI connector

Connector type

Plug, straight

Factory colour

Black

Connection

Screws

Number of pins

26

Contact material

Phosphorus bronze

Material (details)

ABS

Manufacturer part #

2001C225

Type

2001C225

Content

1 pc(s)

Nominal voltage

5 V

Nominal current

2 A

Temperature range

-20 - +65 °C

Max. temperature

85 °C

Min. temperature

-20 °C

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2236366 Quadrios 2001C225 DVI connector Plug, straight Number of pins: 26 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2236366 Quadrios 2001C225 DVI connector Plug, straight Number of pins: 26 Black 1 pc(s)

Description

Scope of delivery

  • Incl. screwdriver
  • This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)