• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2109SA045 Content 450 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 450 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment of chipboard screws - 450 pieces

  • 450 universal chipboard screws in the most widely used versions and formats
  • Practical classification, because in a sturdy small case

Our service for you

Technical specifications

  • Plastic case with transparent and re-closable hinged lid (dim. 20.5 x 15 x 3.5 cm)
  • 450 screws – sorted into compartments
  • Cross-head PZ-drive for optimum power transmission and universal use, countersunk head.
Content

450 pc(s)

Documents & Downloads

Datasheet

Datasheet 2476781 Quadrios 2109SA045 Content 450 pc(s)

User & Safety Instructions

User & Safety Instructions 2476781 Quadrios 2109SA045 Content 450 pc(s)

Description

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, or households. You get a 450-piece assortment with different chipboard screws, so many variants are covered in large quantities - and you save the trouble of not having the right type at hand. Furthermore, there is no problem of having to buy a large number of varieties in the DIY market that you do not need. All screws are sorted and neatly stored in a sturdy, small case. The case can be easily opened and closed again.

This text is machine translated.

Scope of delivery

  • 130x screw 3.0 x 16 mm
  • 80 x screw 3.0 x 20 mm
  • 50 x screw 3.5 x 25 mm
  • 40 x screw 3.5 x 30 mm
  • 35 x screw 4.0 x 30 mm
  • 30 x screw 4.0 x 35 mm
  • 25 x screw 4.0 x 40 mm
  • 20 x screw 4.0 x 50 mm
  • 20 x screw 5.0 x 40 mm
  • 10 x screw 5.0 x 50 mm
  • 10 x screw 5.0 x 60 mm
  • Assortment Cases

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)