
1/2
LED wired
Yellow
2 V
20 mA
2 V
20 mA
3 mm
Radial lead
700 mcd
590 nm
30°
Diffused
LED 3 mm
Circular
(Ø) 3 mm
3 mm
1 pc(s)
not relevant
Datasheet 2583895 Quadrios 2111O154 LED wired Yellow Circular 3 mm 700 mcd 30 ° 20 mA 2 V
User & Safety Instructions 2583895 Quadrios 2111O154 LED wired Yellow Circular 3 mm 700 mcd 30 ° 20 mA 2 V