• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2111O177 LED wired White Circular 3 mm 8000 mcd 25 ° 20 mA 3 V

1/2
Product type
LED wired
Forward voltage U(F)
3 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5907 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Factory colour

White

Forward voltage U(F)

3 V

Forward current I(F)

20 mA

Operating voltage

3 V

Operating current

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

8000 mcd

Colour temperature

8000 K

Radiation angle

25°

Type (LEDs)

Water clear

Lens type

Circular

Dim

(Ø) 3 mm

(Ø)

3 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2583918 Quadrios 2111O177 LED wired White Circular 3 mm 8000 mcd 25 ° 20 mA 3 V

User & Safety Instructions

User & Safety Instructions 2583918 Quadrios 2111O177 LED wired White Circular 3 mm 8000 mcd 25 ° 20 mA 3 V

Description

This wired LED is ideal for common applications and experiments in the field of semiconductor light and indication. As a standard 2.54 pitch component, the connection of the cathode to which the negative potential is applied is shortened. LEDs must always be operated in the forward direction and current limited to the maximum permissible milliampere value in order to prevent damage. This can be achieved with a constant current source or a suitable series resistor. LEDs are generally characterized by a high degree of efficiency, low energy consumption, long life/robustness and a directional light emission.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)