• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22P070 22P070 Carbon film resistor (set) 1.5 kΩ Axial lead 0.25 W 5 % 1 Set

Product type
Carbon film resistor (set)
Type
Axial lead
Resistance
1.5 kΩ
Power rating
0.25 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon film resistor set 100 pcs 1500 Ohm 0.25 W

  • 0.25 W load carrying capacityTolerance 5% (carbon film technology)

Our service for you

Technical specifications

Product type

Carbon film resistor (set)

Type

Axial lead

Resistance

1.5 kΩ

Power rating

0.25 W

Tolerance ±

5 %

Temperature coefficient

700 ppm/°C

Length

6 mm

Height

27 mm

(Ø)

2.3 mm

Content

1 Set

Dim

(Ø x H) 2.3 mm x 27 mm

RoHS-compliant

Yes

Type

22P070

Voltage (max.)

300 V

Max. temperature

150 °C

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 2620491 Quadrios 22P070 22P070 Carbon film resistor (set) 1.5 kΩ Axial lead 0.25 W 5 % 1 Set

User & Safety Instructions

User & Safety Instructions 2620491 Quadrios 22P070 22P070 Carbon film resistor (set) 1.5 kΩ Axial lead 0.25 W 5 % 1 Set

Description

Set of high-quality 1/4 W carbon film resistors for universal use. For a tolerance of type. 5% can cover a working temperature range from -50 to 150 °C. Suitable for many soldering types or common plug-in boards.

This text is machine translated.

Scope of delivery

  • 100 piece - carbon film resistor 0.25W / 1500 ohm

More interesting products

(*All information is plus legal VAT)