• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22P110 22P110 Carbon film resistor (set) 100 Ω Axial lead 0.5 W 5 % 1 Set

Product type
Carbon film resistor (set)
Type
Axial lead
Resistance
100 Ω
Power rating
0.5 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon film resistors set 100 pcs 100 Ohm 0.5 W

  • Power rating 0.5 WTolerance 5% (carbon film technology)

Our service for you

Technical specifications

Product type

Carbon film resistor (set)

Type

Axial lead

Resistance

100 Ω

Power rating

0.5 W

Tolerance ±

5 %

Temperature coefficient

700 ppm/°C

Length

9 mm

Height

26 mm

(Ø)

3.2 mm

Content

1 Set

Dim

(Ø x H) 3.2 mm x 26 mm

RoHS-compliant

Yes

Type

22P110

Voltage (max.)

350 V

Max. temperature

150 °C

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 2620462 Quadrios 22P110 22P110 Carbon film resistor (set) 100 Ω Axial lead 0.5 W 5 % 1 Set

User & Safety Instructions

User & Safety Instructions 2620462 Quadrios 22P110 22P110 Carbon film resistor (set) 100 Ω Axial lead 0.5 W 5 % 1 Set

Description

Set of high-quality 1/2 W carbon film resistors for universal use. For a tolerance of type. 5% can cover a working temperature range from -50 to 150 °C. Suitable for many soldering types or common plug-in boards.

This text is machine translated.

Scope of delivery

  • 100 pieces - carbon film resistor 0.5W/ 100 Ohm

More interesting products

(*All information is plus legal VAT)