
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 9.24 / piece)
€
Highlights & Details
Ring terminals 100 PCs. M8 uninsulated 0.5-1.5 mm2
- 0.5 - 1.5 mm²
Technical specifications
- Manufacturer part #
23C499
- Type
23C499
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- Content
100 pc(s)
- Cross-section range
0.5 - 1.5 mm²
- Insulation type
Not insulated
- Thread size
M8
- Hole Ø
8.5 mm
- Contact material
Copper silver plated
- Voltage
600 V
- Product type
Ring terminal
Documents & Downloads
Datasheet
Datasheet 3019593 Quadrios 23C499 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=8.5 mm Not insulated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3019593 Quadrios 23C499 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=8.5 mm Not insulated 100 pc(s)
Description
Quadrios non-insulated ring terminals guarantee optimal electrical and mechanical connections in connection with suitable crimping tools. This product range includes a variation of the most common sizes, perfect for daily use. The ring terminals are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. Ideal for use with suitable ring-cable crimp pliers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 x ring cable shoe M8 uninsulated 0.5-1.5 mm2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































