• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23T040 Stranded wires (assorted) 0.34 mm² 1 Set

1/7
Product type
Stranded wires (assorted)
Cross section (each core)
0.34 mm²
Content
1 Set
Nominal voltage
230 V DC/AC
Packaged
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Stranded hook-up wire set 0.34 mm² 10x 10 m with side cutter and shrink hose

  • Copper wire each 10 meters in white, blue, Brown, orange, green, Yellow, brown, violet, black and red (in total 100 m)
  • Each strand in the cross-section of 0.34 qmm has a diameter of approx. 1.5 mm and a strand structure in the format 11 x 0.2 mm
  • The dielectric strength of the strands is 230 V AC/DC with a temperature resistance of -30 ... +70 °C
  • With side cutter inclusive Stripping function 0.75 to 6 mm2 cable and wires (AWG 20 – 10) in metric marking Cross-section in mm² (EU) and AWG (USA)
  • The 2:1 shrink tube set contains black shrink tubing of different sizes with 1.5 mm to 18 mm diameter in practical length sections, clearly sorted in the organizer box

Technical specifications

Product type

Stranded wires (assorted)

Content

1 Set

Cross section (each core)

0.34 mm²

Nominal voltage

230 V DC/AC

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

23T040

Sold per metre

No

Cross section

0.34 mm²

RoHS-compliant

Yes

Type

23T040

Documents & Downloads

Datasheet

Datasheet 2870691 Quadrios 23T040 Stranded wires (assorted) 0.34 mm² 1 Set

User & Safety Instructions

User & Safety Instructions 2870691 Quadrios 23T040 Stranded wires (assorted) 0.34 mm² 1 Set

Description

Whether in the laboratory, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality copper wire. The PVC sheath covers the highly pure copper braid and provides good dielectric strength and immediate distinction of the cables. It is highly pure copper with an excellent solderability and is therefore the optimal solution for many applications. The solid PVC sheath can be easily stripped.
The accompanying side cutter is sharp and cut and designed for fine work. The length of the blade is approx. 14 mm. A blunt tip increases guiding primarily on printed circuit boards and in difficult to reach areas.
As an additional function the pliers have 6 cutouts for quick stripping of rigid cables or stranded wires in the common cross sections of 0.75 to 6 mm² or AWG 20 - 10, WAS cable diameters from approx. 0.8 to 2.6 mm correspond. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a locking handle, in order to hold them as compact as possible when not in use and to protect the blade or unoccupied objects that could be transported with it. The spring mechanism is invisibly integrated in the joint. Its low weight of just 113 g guarantees you'll work effortlessly.
The PE standard heat-shrink tubing supplied with shrink ratio 2:1 is most commonly used in practice. In this box, a variety of well thought-out shrink tubing dimensions is included. Even if the lighter is often used for shrinking - shrink tubes become professional with a hot air source (for example, hot air gun, shrink temperature: 70 °C ... 110 °) in the respective temperature range. Regardless of whether it is repair, insulation, protective coating, as protection against damage, protection against corrosion and friction, the PE shrink tubes are mechanically very resistant and have a high insulation effect. With a length between 3.2 and 9.5 cm, the sections are long enough to cover many applications and can be shortened.

10 x insulated LIY copper strands (each 10 m white, blue, brown, orange, green, Yellow, gray, violet, black and red), lead-free, REACH- as well as RoHS - compliant and halogen-free • 1x side cutter - cutting pliers with stripping function • 5x shrink hose Ø 12 mm, length 65 mm • 3x shrink hose Ø 18 mm, length 95 mm • 4x shrink hose Ø 15 mm, length 95 mm • 25x shrink hose Ø 3 mm, length 32 mm.

This text is machine translated.

Scope of delivery

  • 10 x insulated LIY copper strands (each 10 m white, blue, brown, orange, green, Yellow, gray, violet, black and red), lead-free, REACH- as well as RoHS - compliant and halogen-free 1x Side cutter - cutting pliers with stripping function 5x shrink hose Ø 12 mm, length 65 mm 3x shrink hose Ø 18 mm, length 95 mm 4x shrink hose Ø 15 mm, length 95 mm 25 x shrink hose Ø 3 mm, length 32 mm.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)