
Highlights & Details
Wire-end sleeve crimping pliers with 1200 wire-end sleeves
- Automatic crimping pliers with square press claw – automatically adjusting to the size of each sleeve. Equal pressure from each side for optimum results and long-lasting, perfect electrical connections
- For wire-end sleeves of 0.25 to 10 mm². The quality of the crimping remains constantly high after each use
- Top professional quality – ergonomic grip ensures fatigue-free working with pressure points. With safety quick-release lock and fine adjustment for pressing pressure
- Inclusive of wire end sleeve set with 1200 wire end sleeves in DIN color code
Technical specifications
- Product type
Crimper set
- Manufacturer part #
23T055
- Range of uses
Ferrules
- Suitable for
Ferrules
- Crimp area
0.25 up to 10 mm²
- Crimp area AWG
7 up to 23 awg
- Crimp area (min.)
0.25 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
23 awg
- Crimp area AWG (max.)
7 awg
- Material
Steel
- Weight
363 g
- Features
Incl. ferrule set
- Type
Automatic crimping tool incl. Assorted wire end sleeves
Documents & Downloads
Datasheet
Datasheet 3019867 Quadrios 23T055 23T055 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set
User & Safety Instructions
User & Safety Instructions 3019867 Quadrios 23T055 23T055 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set
Description
25 wire-end sleeves yellow 6 mm2 (10 AWG) • 25 wire-end sleeves red 10 mm2 (12 AWG) • 250 wire-end sleeves gray 2.5 mm2 (14 AWG) • 50 wire-end sleeves blue 4 mm2 (16 AWG) • 250 wire-end sleeves black 1.5 mm2 (7 AWG) • 200 wire-end sleeves gray 0.75 mm2 (20 AWG) • 200 wire-end sleeves red 1 mm2 (18 AWG) •
200 wire-end sleeves white 0.5 mm2 (22 AWG) • Automatic crimping pliers with square press claw and ergonomic grip.
This text is machine translated.
Scope of delivery
- Wire-end crimping pliers
- Set with 1200 wire end sleeves
Frequently Bought Together
(*All information is plus legal VAT)€ 45.98*
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































