
Highlights & Details
Wire-end sleeves-set 1200 piece
- Multicolour
Our service for you
Technical specifications
- Country color code: DIN
- Product type
Ferrule set
- Insulation type
Partially insulated
- Factory colour
Multicolour
- Country colour code
DIN
- Content
1200 pc(s)
- Contact material
Copper alloy
- AWG max.
7
- Manufacturer part #
2011C405
- Insulation material
Plastic
- RoHS-compliant
Yes
- Type
2011C405
Documents & Downloads
Datasheet
Datasheet 2452882 Quadrios 2011C405 Ferrule set Partially insulated Multicolour 1200 pc(s)
Datasheet 2452882 Quadrios 2011C405 Ferrule set Partially insulated Multicolour 1200 pc(s)
User & Safety Instructions
User & Safety Instructions 2452882 Quadrios 2011C405 Ferrule set Partially insulated Multicolour 1200 pc(s)
Description
You receive a 1200-piece premium wire-end sleeve set for a range of cable cross-sections from 0.5 to 10 mm². Ideal for use with suitable wire-end sleeve crimping pliers.
Technical data: Withstand voltage (max.) 440 V, material: Polyamide, copper alloy.
This text is machine translated.
Scope of delivery
- Practical Assortment
- 25 wire-end sleeves yellow 6 mm² (10 AWG)
- 25 wire-end sleeves red 10 mm² (7 AWG)
- 50 wire-end sleeves gray 4 mm² (12 AWG)
- 250 wire-end sleeves blue 2.5 mm² (14 AWG)
- 250 wire-end sleeves black 1.5 mm² (16 AWG)
- 200 wire-end sleeves gray 0.75 mm² (20 AWG)
- 200 wire-end sleeves red 1 mm² (18 AWG)
- 200 wire-end sleeves white 0.5 mm² (22 AWG).
Frequently Bought Together
(*All information is plus legal VAT)€ 45.98*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























