
1/2
(L x W) 350 mm x 3.6 mm
Cable tie
100 pc(s)
White
350 mm
3.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA335
88 N
3.6 mm
350 mm
Yes
24CA335
Datasheet 3362008 Quadrios 24CA335 24CA335 Cable tie 350 mm 3.6 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362008 Quadrios 24CA335 24CA335 Cable tie 350 mm 3.6 mm White UV-proof 100 pc(s)