• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA549 25CA549 Sleeving 10 up to 13 mm Black Sold per metre

Product type
Sleeving
Bundle Ø (max.)
13 mm
Factory colour
Black
Material
PET
PE
Bundle diameter (min.)
10 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy-duty protective hose 13 mm

  • Black
  • Bundle Ø (max.): 13 mm

Technical specifications

Product type

Sleeving

Bundle Ø (max.)

13 mm

Factory colour

Black

Material

PET

PE

Bundle diameter (min.)

10 mm

Bundle Ø range

10 up to 13 mm

Manufacturer part #

25CA549

Content

Sold per metre

Max. temperature

+150 °C

Min. temperature

-40 °C

Type

25CA549

Documents & Downloads

Datasheet

Datasheet 3450057 Quadrios 25CA549 25CA549 Sleeving 10 up to 13 mm Black Sold per metre

User & Safety Instructions

User & Safety Instructions 3450057 Quadrios 25CA549 25CA549 Sleeving 10 up to 13 mm Black Sold per metre

Description

This high-performance fabric hose is perfect for protecting wires, cables and hoses from environmental influences!
Due to the tight-meshed and double-walled PET-structure, the protection against mechanical stress and abrasion is very high. The material is self-extinguishing.
The hot cutting process is recommended to separate this high-performance fabric hose.

This text is machine translated.

Scope of delivery

  • Meterware high performing protection hose 13 mm

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)